+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-SATA-DATA-XL

Cable: SATA; SATA female,both sides; 1m; flat,SATA III

Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATA-DATA-XL
TME Symbol:
CC-SATA-DATA-XL

Specification

Manufacturer
GEMBIRD
Type of connection cable
SATA
Cable length
1m
Version
flat, SATA III
Manufacturer series
Cablexpert
Cable/adapter structure
  • both sides
  • SATA female
Gross weight29.5 g
Certificates
EAN code8716309023429
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATA-DATA-XL
100 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 3 pcs - 0.84 USDGross price for quantities from 3 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)