+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-USB-AMP35-6

Cable; USB A plug,DC 3,5/1,00 plug; straight; black; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB-AMP35-6
TME Symbol:
CC-USB-AMP35-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
5V
Cable length
1.8m
Core diameter
24AWG
Cable/adapter structure
  • DC 3,5/1,00 plug
  • USB A plug
Gross weight32.12 g
Certificates
EAN code8716309076203
See other products in this category: DC Power Cords GEMBIRD,
*
CC-USB-AMP35-6
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Packaging method by the manufacturer:Cardboard = 200 pcs