+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-USB2-AMCML-0.2M

Cable; Cablexpert; USB 2.0; USB A plug,USB C angled plug; 0.2m


Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-AMCML-0.2M
TME Symbol:
CC-USB2-AMCML-0.2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
0.2m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB C angled plug
Gross weight11.22 g
Certificates
EAN code8716309117760
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-AMCML-0.2M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.16 USDGross price for quantities from 20 pcs - 1.16 USD
Packaging method by the manufacturer:Cardboard = 200 pcs