+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-USB2-CMLML-0.2M

Cable; Cablexpert; USB 2.0; 0.2m; black; 480Mbps


Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2-CMLML-0.2M
TME Symbol:
CC-USB2-CMLML-0.2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
0.2m
Insulation colour
black
Data transfer rate
0.48Gbps
Cable/adapter structure
  • Apple Lightning angled plug
  • USB C plug
Gross weight10.14 g
Certificates
EAN code8716309130479
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2-CMLML-0.2M
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 20 pcs - 1.55 USDGross price for quantities from 20 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.