+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-USB2R-AMLM-1M-R

Cable; Cablexpert; USB 2.0; Apple Lightning plug,USB A plug; 1m


Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2R-AMLM-1M-R
TME Symbol:
CC-USB2R-AMLM-1M-R

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
1m
Insulation colour
red
Wire insulation material
rubber
Data transfer rate
0.48Gbps
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight52.6 g
Certificates
EAN code8716309106382
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2R-AMLM-1M-R
35 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs