+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-USB2R-AMLM-2M

Cable; Cablexpert; USB 2.0; Apple Lightning plug,USB A plug; 2m

Manufacturer: GEMBIRD

Manufacturer part number:
CC-USB2R-AMLM-2M
TME Symbol:
CC-USB2R-AMLM-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
2m
Insulation colour
black
Wire insulation material
rubber
Data transfer rate
0.48Gbps
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight70.2 g
Certificates
EAN code8716309107921
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CC-USB2R-AMLM-2M
13 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts