+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIGI INTERNATIONAL
Manufacturer | DIGI INTERNATIONAL | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A35, Cortex M4F | |
Memory | 2GB RAM 16GB FLASH | |
Processor | i.MX8M QuadXPlus | |
Clock frequency | 1.2GHz | |
Connection | Jack 3,5mm, microSD, pin strips, RJ45 x2, U.FL x2, USB C, XBee | |
Manufacturer series | ConnectCore® | |
Dimensions | 100x72mm | |
Kind of memory | LPDDR4 | |
Operating system | none | |
Operating system support | Android, Yocto Linux | |
Bluetooth version | 5.0 |