+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC-WMX93-KIT

Single-board computer; Cortex A55,Cortex M33; 1GBRAM,8GBFLASH


Manufacturer: DIGI INTERNATIONAL

Manufacturer part number:
CC-WMX93-KIT
TME Symbol:
CC-WMX93-KIT

Specification

Manufacturer
DIGI INTERNATIONAL
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A55, Cortex M33
Memory
1GB RAM 8GB FLASH
Communictions protocol
WIFI
Processor
i.MX 93
Clock frequency
1.7GHz
Connection
Jack 3.5mm socket x2, pin strips, power supply, RJ45, SD, SIM, SMA, USB
Manufacturer series
ConnectCore®
Kind of memory
LPDDR4
Operating system support
Yocto Linux
Bluetooth version
5.2
WiFi
2,4GHz, 5GHz, 6
Interface
  • ADC
  • CAN FD
  • DSP
  • GPIO
  • I2C
  • LVDS
  • MIPI-CSI
  • PDM
  • PWM
  • SAI
  • SPDIF
  • SPI
  • UART
  • USB
Kit contents
  • antenna
  • power supply
  • Single-board computer
  • USB cable
Gross weight689.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers DIGI INTERNATIONAL
*
CC-WMX93-KIT
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.