+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC10K-1N5

Capacitor: ceramic; 1.5nF; 10kV; THT; 10mm; Øpin: 600um

Manufacturer: SR PASSIVES

Manufacturer part number:
CC10K-1N5
TME Symbol:
CC10K-1N5

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
1.5nF
Operating voltage
10kV
Mounting
THT
Terminal pitch
10mm
Pin diameter
0.6mm
Gross weight0.953 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES
*
CC10K-1N5
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcsBag = 500 pcs