+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC13W500

Power supply: switching; LED; 13W; 16÷25VDC; 500mA; 220÷240VAC

Manufacturer: KGP ELECTRONICS

Manufacturer part number:
CC13W500

Alternative designations: 122321

TME Symbol:
CC13W500

Specification

Manufacturer
KGP ELECTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
13W
Output voltage
16...25V DC
Output current
0.5A
IP rating
IP44
Body dimensions
58.2x36x20mm
Protection
anti-overload OLP, no-load, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
wires
Number of outputs
1
Efficiency
84%
Operating modes
constant current
Supply voltage
  • 220...240V AC
Gross weight58 g
See other products in this category: LED Power Supplies KGP ELECTRONICS
*
CC13W500
Product withdrawn from the offer
Use the specification table below to search for similar products