+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC1K-220

Capacitor: ceramic; 220pF; 1kV; Y5P; ±20%; THT; 5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC1K-220
TME Symbol:
CC1K-220

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
220pF
Operating voltage
1kV
Dielectric
Y5P
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Gross weight0.176 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES
*
CC1K-220
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs