+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC1K-4N7

Capacitor: ceramic; 4.7nF; 1kV; Y5V; ±20%; THT; 5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC1K-4N7
TME Symbol:
CC1K-4N7

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
1kV
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Gross weight0.211 g
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC1K-4N7
16690 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs