+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of sensor | temperature and humidity | |
Operating temperature | -40...125°C | |
Mounting | SMD | |
Interface | I2C | |
Tolerance | ±2% | |
Humidity measuring accuracy | ±3% |