+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC3K-470

Capacitor: ceramic; 470pF; 3kV; ±20%; THT; 7.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC3K-470
TME Symbol:
CC3K-470

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.47nF
Operating voltage
3kV
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
max. 85°C
Gross weight0.31 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC3K-470
21941 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs