+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC3K-4N7

Capacitor: ceramic; 4.7nF; 3kV; ±20%; THT; 7.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC3K-4N7
TME Symbol:
CC3K-4N7

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
3kV
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
max. 85°C
Gross weight0.728 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES
*
CC3K-4N7
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs