+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | ceramic | |
Capacitance | 0.47nF | |
Operating voltage | 1kV | |
Tolerance | ±5% | |
Mounting | THT | |
Terminal pitch | 7.5mm | |
Diameter | 11.5mm | |
Manufacturer series | CC45 | |
Body dimensions | Ø11.5x5mm | |
Height | 5mm | |
Operating temperature | -25...125°C |