+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC45SL3DD331JYNNA

Capacitor: ceramic; 330pF; 2kV; ±5%; THT; 7.5mm; Ø: 11.5mm; Ø11.5x5mm


Manufacturer: TDK

Manufacturer part number:
CC45SL3DD331JYNNA
TME Symbol:
CC45SL3DD331JYNNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
0.33nF
Operating voltage
2kV
Tolerance
±5%
Mounting
THT
Terminal pitch
7.5mm
Diameter
11.5mm
Manufacturer series
CC45
Body dimensions
Ø11.5x5mm
Height
5mm
Operating temperature
-25...125°C
Gross weight0.447 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
See other products from this series.:
*
CC45SL3DD331JYNNA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs