+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC45SL3FD100JYGNA

Capacitor: ceramic; 10pF; 3kV; ±5%; THT; 7.5mm; Ø: 5.5mm; Ø5.5x6mm


Manufacturer: TDK

Manufacturer part number:
CC45SL3FD100JYGNA
TME Symbol:
CC45SL3FD100JYGNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
10pF
Operating voltage
3kV
Tolerance
±5%
Mounting
THT
Terminal pitch
7.5mm
Diameter
5.5mm
Manufacturer series
CC45
Body dimensions
Ø5.5x6mm
Height
6mm
Operating temperature
-25...125°C
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
See other products from this series.:
*
CC45SL3FD100JYGNA
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.
Hardly available product