+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC45SL3JD050DYNNA

Capacitor: ceramic; 5pF; 6kV; ±0.5pF; THT; 7.5mm; Ø: 7.5mm; Ø7.5x6mm


Manufacturer: TDK

Manufacturer part number:
CC45SL3JD050DYNNA
TME Symbol:
CC45SL3JD050DYNNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
5pF
Operating voltage
6kV
Capacitance tolerance
±0.5pF
Mounting
THT
Terminal pitch
7.5mm
Diameter
7.5mm
Manufacturer series
CC45
Body dimensions
Ø7.5x6mm
Height
6mm
Operating temperature
-25...125°C
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
See other products from this series.:
*
CC45SL3JD050DYNNA
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 2 000.
Multiple of: 1 000.
Hardly available product
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD