+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC56-12EWA

Display: LED; 7-segment; 14mm; 0.56"; No.char: 4; red; 1.2÷6.4mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
CC56-12EWA
TME Symbol:
CC56-12EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14mm
Digit height
0.56"
Number of characters
4
Colour
red
Luminosity
1.2...6.4mcd
Common electrode
cathode
Dimensions
19x50.3mm
Mounting
THT
Wavelength
625nm
Operating current
10mA
Gross weight8.39 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
CC56-12EWA
198 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.57 USDGross price for quantities from 5 pcs - 5.57 USD
Net price for quantities from 25 pcs - 4.47 USDGross price for quantities from 25 pcs - 4.47 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Packaging method by the manufacturer:
Tube = 10 pcs