+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KGP ELECTRONICS
Alternative designations: 127931
Manufacturer | KGP ELECTRONICS | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 6W | |
Output voltage | 12...21V DC | |
Output current | 0.3A | |
IP rating | IP20 | |
Body dimensions | 46.5x27x21mm | |
Protection | anti-overload OLP, no-load, short circuit protection SCP | |
Operating temperature | -25...50°C | |
Electrical connection | wires | |
Number of outputs | 1 | |
Efficiency | 78% | |
Operating modes | constant current |