+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC9W200A24

Power supply: switching; LED; 9W; 30÷45VDC; 200mA; 220÷240VAC; IP20

Manufacturer: KGP ELECTRONICS

Manufacturer part number:
CC9W200A24

Alternative designations: 128831

TME Symbol:
CC9W200A24

Specification

Manufacturer
KGP ELECTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
9W
Output voltage
30...45V DC
Output current
0.2A
IP rating
IP20
Body dimensions
55x40.5x22mm
Protection
anti-overload OLP, no-load, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
screw terminals
Number of outputs
1
Efficiency
81%
Operating modes
constant current
Supply voltage
  • 220...240V AC
Gross weight35 g
See other products in this category: LED Power Supplies KGP ELECTRONICS
*
CC9W200A24
Product withdrawn from the offer
Use the specification table below to search for similar products