+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCA-352-2.5M

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 2.5m; black

Manufacturer: GEMBIRD

Manufacturer part number:
CCA-352-2.5M
TME Symbol:
CCA-352-2.5M

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
2.5m
Contact plating
gold-plated
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight60.8 g
Certificates
EAN code8716309104777
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-352-2.5M
8 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 20 pcs - 1.13 USDGross price for quantities from 20 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)