+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of connection cable | Jack - RCA | |
Manufacturer series | Cablexpert | |
Version | stereo | |
Cable length | 0.2m | |
Contact plating | nickel plated | |
Insulation colour | black | |
Cable external diameter | 2.6mm | |
Wire insulation material | PVC |