+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCA-415W

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket x2; 0.1m; white

Manufacturer: GEMBIRD

Manufacturer part number:
CCA-415W
TME Symbol:
CCA-415W

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
0.1m
Insulation colour
white
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket x2
Gross weight17.1 g
Certificates
EAN code8716309035507
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-415W
23 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)