+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCA-418M

Cable; Jack 3.5mm 3pin plug x2,Jack 3.5mm 4pin socket; 0.2m

Manufacturer: GEMBIRD

Manufacturer part number:
CCA-418M
TME Symbol:
CCA-418M

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
0.2m
Insulation colour
black
Wire insulation material
PVC
Enclosure material
metal
Cable/adapter structure
  • Jack 3.5mm 3pin plug x2
  • Jack 3.5mm 4pin socket
Gross weight10.6 g
Certificates
EAN code8716309100526
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-418M
22 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 20 pcs - 1.48 USDGross price for quantities from 20 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)