+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCA-CM3.5M-1.5M

Cable; Jack 3.5mm 3pin plug,USB C plug; gold-plated; 1.5m; black


Manufacturer: GEMBIRD

Manufacturer part number:
CCA-CM3.5M-1.5M
TME Symbol:
CCA-CM3.5M-1.5M

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - USB
Contact plating
gold-plated
Cable length
1.5m
Insulation colour
black
Braid material
textile
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • USB C plug
Gross weight32.49 g
Certificates
EAN code8716309129756
See other products in this category: USB cables and adapters GEMBIRD,
*
CCA-CM3.5M-1.5M
97 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 20 pcs - 1.27 USDGross price for quantities from 20 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs