+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1836586

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 3


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1836586

Alternative designations: CCA 2,5/ 3-G P20THRR32

TME Symbol:
CCA2.53-GP20THRR32

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
3
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
12mm
Body colour
black
Contacts pitch
5mm
Height
8.57mm
Width
17.8mm
Gross weight2.677 g
Certificates
EAN code4055626020877
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1836586
0 in TME stock
Net price for quantities from 330 pcs - 0.87 USDGross price for quantities from 330 pcs - 0.87 USD
No. of pieces (Multiplicity: 330)
Minimum order quantity: 330.
Multiplicity: 330.