+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1836612

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 6


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1836612

Alternative designations: CCA 2,5/ 6-G P20THRR56

TME Symbol:
CCA2.56-GP20THRR56

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
6
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
12mm
Body colour
black
Contacts pitch
5mm
Height
8.57mm
Width
32.8mm
Gross weight4.015 g
Certificates
EAN code4055626020907
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1836612
0 in TME stock
Net price for quantities from 330 pcs - 1.32 USDGross price for quantities from 330 pcs - 1.32 USD
No. of pieces (Multiplicity: 330)
Minimum order quantity: 330.
Multiplicity: 330.