+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1836340

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 2

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1836340

Alternative designations: CCA 2,5/ 2-G P20 THR

TME Symbol:
CCA2.5/2-GP20THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
12mm
Body colour
black
Contacts pitch
5mm
Height
8.57mm
Width
12.8mm
Gross weight1.269 g
Certificates
EAN code4055626020549
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1836340
0 in TME stock
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.