+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASEUS | |
Type of car audio accessories | USB power supply | |
Kind of input connector | plug for car lighter socket | |
Kind of output connector | USB A socket x2 | |
Power | 30W | |
Colour | black | |
Standard | Huawei FCP/SCP, Power Delivery 3.0, Quick Charge 2.0, Quick Charge 3.0, Samsung AFC | |
Maximum current | 5A |