+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCDB-MUSB2B-AMLM-6

Cable; USB 2.0; Apple Lightning plug,USB A plug; 1.8m; black

Manufacturer: GEMBIRD

Manufacturer part number:
CCDB-MUSB2B-AMLM-6
TME Symbol:
CCDB-MUSB2B-AMLM-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.8m
Insulation colour
black
Braid material
textile
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight42.52 g
Certificates
EAN code8716309128216
See other products in this category: USB cables and adapters GEMBIRD,
*
CCDB-MUSB2B-AMLM-6
12 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 20 pcs - 2.02 USDGross price for quantities from 20 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.