+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCDB9RECEPTACLE

Adapter; D-Sub 9pin plug,IDC 9pin; 0.25m; brackets on slot


Manufacturer: GEMBIRD

Manufacturer part number:
CCDB9RECEPTACLE
TME Symbol:
CCDB9RECEPTACLE

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Cable length
0.25m
Version
brackets on slot
Manufacturer series
Cablexpert
Cable/adapter structure
  • D-Sub 9pin plug
  • IDC 9pin
Gross weight29.03 g
Certificates
EAN code8716309044929
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CCDB9RECEPTACLE
307 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 3 pcs - 1.33 USDGross price for quantities from 3 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD