+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1753323

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 4

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1753323

Alternative designations: CCDN 2,5/ 4-G1F-5,08 P26 THR

TME Symbol:
CCDN254G1F508P26TH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
4
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
17.6mm
Body colour
black
Contacts pitch
5.08mm
Height
20.1mm
Width
30.9mm
Gross weight8.174 g
Certificates
EAN code4046356324267
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1753323
0 in TME stock
Net price for quantities from 50 pcs - 8.98 USDGross price for quantities from 50 pcs - 8.98 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.