+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of connection cable | USB - USB | |
Manufacturer series | Cablexpert | |
Version | USB 2.0 | |
Contact plating | gold-plated | |
Cable length | 1.8m | |
Insulation colour | black | |
Connection cable features | interference ferrite filter | |
Kind of core | Cu | |
Wire insulation material | PVC |