+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ILME | |
Connector | contact | |
Type of connector | HDC | |
Kind of connector | female | |
Connector family | industrial | |
Application - series/manufacturer | CC | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Wire cross-section | 2.5mm2 | |
Wire size | 14AWG | |
Connector variant | turned contacts | |
Electrical mounting | crimped | |
Current rating | 16A | |
Mechanical durability | 500 cycles | |
Conform to the norm | CSA EAC |