+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCFJD 0.5

Contact; female; CC; copper alloy; gold-plated; 0.5mm2; 20AWG; 16A


Manufacturer: ILME

Manufacturer part number:
CCFJD 0.5
TME Symbol:
CCFJD0.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.5mm2
Wire size
20AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight1.6 g
Certificates
EAN code8015747068727
See other products in this category: ILME connectors ILME,
*
CCFJD 0.5
0 in TME stock
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 800 pcs - 1.19 USDGross price for quantities from 800 pcs - 1.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.