+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCFS 2.5

Contact; female; CC; copper alloy; tinned; 2.5mm2; 14AWG; crimped


Manufacturer: ILME

Manufacturer part number:
CCFS 2.5
TME Symbol:
CCFS2.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CC
Contact material
copper alloy
Contact plating
tinned
Wire cross-section
2.5mm2
Wire size
14AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight1.85 g
Certificates
EAN code8015747213622
See other products in this category: ILME connectors ILME,
*
CCFS 2.5
0 in TME stock
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.