+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BASEUS | |
Type of power supply | switching | |
Output voltage | 5...20V DC | |
Power | 67W | |
Kind of power supply | desktop, mains | |
Body dimensions | 96x46x38mm | |
Conform to the norm | Energy efficiency Level VI | |
Colour | black | |
Operating modes | constant voltage | |
Connectors for the country | Europe | |
Current rating | 3.35A | |
Technology | GaN | |
Trade name | USB charger |