+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCGS15-48-12S

Converter: DC/DC; 15.6W; Uin: 18÷76VDC; Uout: 10.8÷13.2VDC; 1.5kV

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCGS15-48-12S
TME Symbol:
CCGS15-48-12S

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
15.6W
Input voltage
18...76V DC
Output voltage
10.8...13.2V DC
Output current
1.3A
Mounting
for building in
Manufacturer series
CCG15-30
Body dimensions
23.5x93x52mm
Efficiency
87%
Operating temperature
-20...70°C
Protection
fuse, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV, 1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
1
Electrical connection
terminal block
Conform to the norm
CE
Dimensions
93x52x23mm
Gross weight95 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCGS15-48-12S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.08 USDGross price for quantities from 1 pcs - 77.08 USD