+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCH-100P/1000

Capacitor: ceramic; 100pF; 1kV; Y5U; ±10%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-100P/1000
TME Symbol:
CCH-100P/1000

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
1kV
Dielectric
Y5U
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Gross weight0.173 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-100P/1000
6510 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 10 pcs