+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCH-220P/3000V

Capacitor: ceramic; 220pF; 3kV; Y5P; ±10%; THT; 7.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-220P/3000V
TME Symbol:
CCH-220P/3000V

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
220pF
Operating voltage
3kV
Dielectric
Y5P
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Gross weight0.4 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-220P/3000V
3620 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)