+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCH-2N2/1000V

Capacitor: ceramic; 2.2nF; 1kV; Y5P; ±10%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-2N2/1000V
TME Symbol:
CCH-2N2/1000V

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
1kV
Dielectric
Y5P
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Gross weight0.397 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-2N2/1000V
17460 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcs