+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCH-3N3/1000V

Capacitor: ceramic; 3.3nF; 1kV; Y5P; ±10%; THT; 5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-3N3/1000V
TME Symbol:
CCH-3N3/1000V

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
3.3nF
Operating voltage
1kV
Dielectric
Y5P
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-25...85°C
Gross weight0.206 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-3N3/1000V
0 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs