+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCH-4N7/3000V

Capacitor: ceramic; 4.7nF; 3kV; Y5U; ±20%; THT; 7.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-4N7/3000V
TME Symbol:
CCH-4N7/3000V

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
3kV
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Gross weight1.02 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-4N7/3000V
0 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs