+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCK-27P/2.5

Capacitor: ceramic; 27pF; 100V; P350-N1000; ±5%; THT; 2.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-27P/2.5
TME Symbol:
CCK-27P/2.5

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
27pF
Operating voltage
100V
Dielectric
P350-N1000
Tolerance
±5%
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
-55...85°C
Gross weight0.077 g
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-27P/2.5
4300 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs