+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCK-33P/2.5

Capacitor: ceramic; 33pF; 100V; C0G (NP0); ±5%; THT; 2.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-33P/2.5
TME Symbol:
CCK-33P/2.5

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
33pF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
-55...85°C
Gross weight0.1 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-33P/2.5
7296 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)