+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCK-4N7/2.5

Capacitor: ceramic; 4.7nF; 100V; Z5U; ±20%; THT; 2.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-4N7/2.5
TME Symbol:
CCK-4N7/2.5

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
100V
Dielectric
Z5U
Tolerance
±20%
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
10...85°C
Gross weight0.078 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-4N7/2.5
6796 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs