+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCL400PS24

Power supply: switching; open; 400W; 85÷264VAC; OUT: 1; 24VDC; 16.6A

Manufacturer: XP POWER

Manufacturer part number:
CCL400PS24
TME Symbol:
CCL400PS24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.4kW
Number of outputs
1
Output voltage
24V DC
Output current
16.6A
Operating temperature
-40...70°C
Efficiency
94%
Body dimensions
177.8x100.33x39.88mm
Electrical connection
screw terminals
Manufacturer series
CCL
Additional functions
auxiliary standby output 5V DC
Power consumption without load
<1W
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Gross weight420 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CCL400PS24
0 in TME stock
Net price for quantities from 1 pcs - 467.79 USDGross price for quantities from 1 pcs - 467.79 USD
Net price for quantities from 5 pcs - 443.16 USDGross price for quantities from 5 pcs - 443.16 USD
Net price for quantities from 10 pcs - 418.54 USDGross price for quantities from 10 pcs - 418.54 USD
Net price for quantities from 50 pcs - 393.93 USDGross price for quantities from 50 pcs - 393.93 USD
Net price for quantities from 100 pcs - 344.68 USDGross price for quantities from 100 pcs - 344.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.