+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCM250PS48

Power supply: switching; open; 250W; 80÷275VAC; OUT: 1; 48VDC; 5.2A

Manufacturer: XP POWER

Manufacturer part number:
CCM250PS48
TME Symbol:
CCM250PS48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.25kW
Number of outputs
1
Output voltage
48V DC
Output current
5.2A
Operating temperature
-20...70°C
Efficiency
95%
Body dimensions
152.4x101.6x39.1mm
Electrical connection
screw terminals
Manufacturer series
CCM
Additional functions
auxiliary standby output 5V DC
Switching frequency
500kHz
Insulation voltage
4kV
Supply voltage
  • 80...275V AC
Gross weight780 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CCM250PS48
0 in TME stock
Net price for quantities from 1 pcs - 363.55 USDGross price for quantities from 1 pcs - 363.55 USD
Net price for quantities from 12 pcs - 339.82 USDGross price for quantities from 12 pcs - 339.82 USD
Net price for quantities from 25 pcs - 327.20 USDGross price for quantities from 25 pcs - 327.20 USD
Net price for quantities from 100 pcs - 305.40 USDGross price for quantities from 100 pcs - 305.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.